This 48-pin industrial-grade flash memory IC operates within a temperature range of -40 to 85 degrees Celsius. It has a supply voltage range of 4.5 to 5.5 volts and a maximum supply current of 0.07 amps. The device features a 524288-word capacity and a maximum access time of 80 nanoseconds. It is packaged in a 12 x 20 mm TSOP-48 package.
Intel TE28F400B5B80 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 12 |
| Length | 18.4 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.07 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000008 |
| Access Time-Max | 80 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel TE28F400B5B80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.