Intel TE28F640C3BC80 technical specifications.
| Address Bus Width | 22b |
| Package/Case | TSOP |
| Density | 64Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel TE28F640C3BC80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.