Intel TE3-FALC technical specifications.
| Standard Framing Format | E3|T3 |
| Number of Transceivers | 1 |
| Cage Code | 4BA62 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Intel TE3-FALC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.