Intel TG80960JS25 technical specifications.
| Access Time | 25us |
| Package/Case | QFP |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Packaging | Tray |
| RAM Size | 1024B |
| RoHS Compliant | Yes |
| Series | i960 |
| RoHS | Compliant |
Download the complete datasheet for Intel TG80960JS25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
