
The TN80C186XL12 is a 12MHz microprocessor from Intel, packaged in a PLCC package, suitable for surface mount. It operates within a temperature range of 0°C to 70°C and is powered by a 5V supply voltage. The microprocessor has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It is not RoHS compliant.
Intel TN80C186XL12 technical specifications.
| Access Time | 12us |
| Package/Case | PLCC |
| Frequency | 12MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Intel TN80C186XL12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
