The TN80C186XL25 is a 16-bit industrial microprocessor from Intel. It operates within a temperature range of -40 to 85 degrees Celsius and has a maximum clock frequency of 50 MHz. This microprocessor features a 16-bit external data bus and a 20-bit address bus, with a supply voltage range of 4.5 to 5.5 volts. The device is available in a 68-pin quad terminal position package.
Intel TN80C186XL25 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.2316 |
| Length | 24.2316 |
| Pin Count | 68 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 100 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 25 |
| RoHS | No |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel TN80C186XL25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.