Intel TN80C31BH1SF88 technical specifications.
| Access Time | 16us |
| Package/Case | PLCC |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 32 |
| Oscillator Type | External |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Peripherals | POR |
| Series | 80C |
| RoHS | Not Compliant |
Download the complete datasheet for Intel TN80C31BH1SF88 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.