The Intel TN80C51FA24SF88 is a 32-bit microcontroller with ROMless memory and 256B of RAM. It features a 24us access time and operates within a temperature range of -40°C to 85°C. The device is packaged in a PLCC and is available in a rail/Tube packaging configuration. It includes peripherals such as PWM and WDT, and is designed for use with an external oscillator.
Intel TN80C51FA24SF88 technical specifications.
| Access Time | 24us |
| Package/Case | PLCC |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 32 |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Peripherals | PWM, WDT |
| RAM Size | 256B |
| Series | 80C |
| RoHS | Not Compliant |
Download the complete datasheet for Intel TN80C51FA24SF88 to view detailed technical specifications.
No datasheet is available for this part.