8-bit microcontroller featuring an 8051 CPU core, operating at a maximum clock frequency of 12MHz with a nominal speed of 6MHz. This CMOS integrated circuit offers 256 bytes of RAM and 48 I/O lines, supporting an 8-bit external data bus and a 16-bit address bus. It includes PWM channels and an Analog-to-Digital Converter (ADC). Encased in a 68-terminal PQCC package (JEDEC S-PQCC-J68), it operates within an industrial temperature range of -40°C to 85°C and requires a supply voltage between 4V and 6V.
Intel TN80C51GB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.2316 |
| Length | 24.2316 |
| Pin Count | 68 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 40 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 48 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 6 |
| ROM (words) | 0 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel TN80C51GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.