16-bit microcontroller featuring an 8096 CPU core operating at a maximum clock frequency of 20MHz. This CMOS device offers 16384 words of MROM and 488 bytes of RAM, with 40 I/O lines and 16-bit external data and address buses. Designed for industrial temperature ranges (-40°C to 85°C), it includes PWM channels and an ADC, housed in a 68-terminal PQCC package.
Intel TN83C196KC20 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.2 |
| Length | 24.2 |
| Pin Count | 68 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 92 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 40 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | MROM |
| ROM (words) | 16384 |
| RAM (bytes) | 488 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel TN83C196KC20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.