16-bit microcontroller featuring an 8096 CPU core operating at a maximum clock frequency of 16MHz. This CMOS device offers 8192 words of MROM and 232 bytes of RAM, with 26 I/O lines available. It supports an 8-bit external data bus and a 16-bit address bus, and includes PWM channels and an ADC. Packaged in a 52-terminal PQCC52 (S-PQCC-J52) with a QUAD terminal position, it operates within an industrial temperature range of -40°C to 85°C and a nominal supply voltage of 5V.
Intel TN83C198-16 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 52 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J52 |
| Pin Count | 52 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 60 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 5 |
| Supply Voltage-Max | 5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 26 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | MROM |
| ROM (words) | 8192 |
| RAM (bytes) | 232 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel TN83C198-16 to view detailed technical specifications.
No datasheet is available for this part.