The TN87C511SF76 is a 16MHz 8051 microcontroller from Intel. It features 4KB of OTP EPROM memory and 128 bytes of RAM. The device has 32 I/Os and 2 timers. It operates within a temperature range of -40°C to 85°C and can be powered by a supply voltage between 4V and 6V. The microcontroller is packaged in a PLCC and is suitable for surface mount applications.
Intel TN87C511SF76 technical specifications.
| Access Time | 16us |
| Package/Case | PLCC |
| Core Architecture | 8051 |
| Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RAM Size | 128B |
| Series | 87C |
| RoHS | Not Compliant |
Download the complete datasheet for Intel TN87C511SF76 to view detailed technical specifications.
No datasheet is available for this part.