Intel TN87C5124SF76 technical specifications.
| Access Time | 24us |
| Package/Case | PLCC |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 32 |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RAM Size | 128B |
| Series | 87C |
| RoHS | Not Compliant |
Download the complete datasheet for Intel TN87C5124SF76 to view detailed technical specifications.
No datasheet is available for this part.