The TN87C51FA1SF76 is an 8KB OTP microcontroller from Intel, packaged in a PLCC. It features 32 I/Os and an external oscillator. The device operates within a temperature range of -40°C to 85°C. The microcontroller includes peripherals such as a PWM and a WDT. It is available in a rail/Tube packaging format, with a single unit per package.
Intel TN87C51FA1SF76 technical specifications.
| Access Time | 16us |
| Package/Case | PLCC |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 32 |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Peripherals | PWM, WDT |
| RAM Size | 256B |
| Series | 87C |
| RoHS | Not Compliant |
Download the complete datasheet for Intel TN87C51FA1SF76 to view detailed technical specifications.
No datasheet is available for this part.