The TN87C51RC24 is a 24MHz 8051 microcontroller with 32KB of OTP EPROM memory and 512B of RAM. It features 3 timers and 32 I/Os. The device operates over a temperature range of -40°C to 85°C and can be supplied with a voltage between 4.5V and 5.5V. The TN87C51RC24 is available in a PLCC package and is suitable for surface mount applications.
Intel TN87C51RC24 technical specifications.
| Access Time | 24us |
| Package/Case | PLCC |
| Core Architecture | 8051 |
| Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Peripherals | WDT |
| RAM Size | 512B |
| Series | 87C |
| RoHS | Not Compliant |
Download the complete datasheet for Intel TN87C51RC24 to view detailed technical specifications.
No datasheet is available for this part.