Intel TP28F010-120 technical specifications.
| Access Time | 120ns |
| Address Bus Width | 17b |
| Package/Case | PDIP |
| Density | 1Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Nominal Supply Current | 30mA |
| Number of Words | 128000 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Intel TP28F010-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.