The TS80C186EB13 is an 80-pin quad flat pack microprocessor from Intel. It operates within a temperature range of -40°C to 85°C and is designed for industrial applications. The device has a 16-bit architecture and a maximum clock frequency of 26MHz. It is powered by a 5V supply voltage and has a maximum supply current of 73mA.
Intel TS80C186EB13 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G80 |
| Width | 14 |
| Length | 20 |
| Pin Count | 80 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 73 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 13 |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel TS80C186EB13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.