Intel TS80C188EB20 technical specifications.
| Access Time | 20us |
| Package/Case | BQFP |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Intel TS80C188EB20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.