8-Bit Microcontroller, 24MHz Clock Frequency, 8051 CPU Architecture, CMOS Technology. Features 32 I/O Lines, 8-bit External Data Bus, 16-bit Address Bus, and 256 Bytes RAM. Includes 32KB MROM for program storage and PWM capabilities. Operates within an industrial temperature range of -40°C to 85°C, housed in a 44-terminal PQFP package.
Intel TS83C51FC-24 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 56 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 24 |
| ROM Programmability | MROM |
| ROM (words) | 32768 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel TS83C51FC-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.