
The Intel TS87C51FA24SF76 is an 8KB OTP microcontroller with 32 I/Os and an external oscillator. It operates over a temperature range of -40°C to 85°C and is packaged in a QFP package for surface mount applications. The device features PWM and WDT peripherals, and is available in a tray packaging format.
Intel TS87C51FA24SF76 technical specifications.
| Access Time | 24us |
| Package/Case | QFP |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| RAM Size | 256B |
| Series | 87C |
| RoHS | Compliant |
Download the complete datasheet for Intel TS87C51FA24SF76 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.