Intel U87C196MC technical specifications.
| Access Time | 16us |
| Package/Case | SDIP |
| Frequency | 16MHz |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of I/Os | 53 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Peripherals | PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 488B |
| RoHS Compliant | No |
| Series | 87C |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel U87C196MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.