Intel U87C196MCSF81 technical specifications.
| Access Time | 16us |
| Package/Case | SDIP |
| Max Operating Temperature | 70°C |
| Memory Size | 16KB |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of I/Os | 53 |
| Oscillator Type | External |
| Packaging | Rail/Tube |
| Peripherals | PWM, WDT |
| RAM Size | 488B |
| Series | 87C |
| RoHS | Unconfirmed |
Download the complete datasheet for Intel U87C196MCSF81 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
