Intel UG80960HD6616SL2GN technical specifications.
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Intel UG80960HD6616SL2GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.