Intel WFIXF1104CE.B0 technical specifications.
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 44 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intel WFIXF1104CE.B0 to view detailed technical specifications.
No datasheet is available for this part.