The Intel WG82567VSLAW6 is a single transceiver Ethernet PHY with a maximum data rate of 1000Mbps. It operates within a temperature range of -0°C to 85°C and is supplied with a maximum voltage of 3.6V. The device is packaged in a QFN format and is available in quantities of 2000. It is suitable for use in a variety of applications, including Ethernet networking.
Intel WG82567VSLAW6 technical specifications.
| Package/Case | QFN |
| Data Rate | 1000Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 980mV |
| Number of Transceivers | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | 82567V |
| RoHS | Compliant |
Download the complete datasheet for Intel WG82567VSLAW6 to view detailed technical specifications.
No datasheet is available for this part.