Intel WG82574ITSLBAC technical specifications.
| Package/Case | PQFP |
| Data Rate | 1000Mbps |
| Height | 2.55mm |
| Interface | PCIe, I2C, SPI, PCI, Serial, SMBus |
| Length | 9mm |
| Max Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 82574IT |
| Termination | SMD/SMT |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Intel WG82574ITSLBAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.