This 1-transceiver PCIe Ethernet PHY from Intel operates at speeds of up to 1000Mbps and is packaged in a QFN format. The device is designed to function within a temperature range of -0°C to 85°C. It is supplied with a maximum voltage of 3.46V and a minimum voltage of 990mV.
Intel WG82579VSLHA7 technical specifications.
| Package/Case | QFN |
| Data Rate | 1000Mbps |
| Interface | PCIe |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.46V |
| Min Supply Voltage | 990mV |
| Number of Transceivers | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | 82579V |
| RoHS | Compliant |
Download the complete datasheet for Intel WG82579VSLHA7 to view detailed technical specifications.
No datasheet is available for this part.