This 1-port 1000Mbps PCIe Ethernet PHY is designed for high-speed networking applications. It operates within a temperature range of 0 to 85°C and is available in a QFN package. The device supports PCIe interface and has a maximum supply voltage of 3.46V. It is suitable for use in a variety of systems, including those with tray packaging.
Intel WG82579VSLHA8 technical specifications.
| Package/Case | QFN |
| Data Rate | 1000Mbps |
| Interface | PCIe |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.46V |
| Min Supply Voltage | 990mV |
| Number of Transceivers | 1 |
| Packaging | Tray |
| Series | 82579V |
| RoHS | Compliant |
Download the complete datasheet for Intel WG82579VSLHA8 to view detailed technical specifications.
No datasheet is available for this part.