The Intel WG82583VSLGVC is a 1-transceiver Ethernet PHY with a maximum data rate of 1000Mbps. It operates within a temperature range of 0°C to 85°C and has a maximum power dissipation of 1.5W. The device is available in a QFN EP package and is suitable for surface mount applications. It is not radiation hardened and is available in quantities of 2000 per reel.
Intel WG82583VSLGVC technical specifications.
| Package/Case | QFN EP |
| Data Rate | 1000Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.05V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | 82583V |
| RoHS | Compliant |
Download the complete datasheet for Intel WG82583VSLGVC to view detailed technical specifications.
No datasheet is available for this part.