Intel WGI217VSLJWH technical specifications.
| Package/Case | QFN |
| Data Rate | 1000Mbps |
| Interface | PCIe |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.46V |
| Min Supply Voltage | 3.13V |
| Number of Transceivers | 1 |
| Packaging | Tray |
| Series | I217 |
| RoHS | Compliant |
Download the complete datasheet for Intel WGI217VSLJWH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.