Intel WGI218LMSLJK3A technical specifications.
| Package/Case | QFN |
| Data Rate | 1Gbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.13V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Intel WGI218LMSLJK3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.