Intel WGI219LMSLKJ3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel WGI219LMSLKJ3 to view detailed technical specifications.
No datasheet is available for this part.