Intel WP81342M0820 technical specifications.
| Number of Terminals | 1357 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1357 |
| RoHS | Yes |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel WP81342M0820 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.