
Heatsink, OSLON 17 Flood, 250 x 15 x 200mm, Screw mount
Intelligent LED Solutions ILA-HSINK-250X200X15MM-BLK-K technical specifications.
| Color | Black |
| Height | 200mm |
| Length | 250mm |
| Mount | Screw |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Intelligent LED Solutions ILA-HSINK-250X200X15MM-BLK-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
