
LED Cluster Heatsink Kit 70x70x55mm Blk
Intelligent LED Solutions ILA-HSINK-70X70X55MM-BLK-K technical specifications.
| Color | Black |
| Height | 55mm |
| Length | 70mm |
| Mount | Screw |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Intelligent LED Solutions ILA-HSINK-70X70X55MM-BLK-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
