
LED Cluster Heatsink Kit 78x46x25mm Blk
Intelligent LED Solutions ILA-HSINK-78X46X25MM-BLK-K technical specifications.
| Color | Black |
| Height | 25mm |
| Length | 78mm |
| Mount | Screw |
| Width | 46mm |
| RoHS | Compliant |
Download the complete datasheet for Intelligent LED Solutions ILA-HSINK-78X46X25MM-BLK-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
