
Thermal Interface Pad, TIM, 5 W/mK, 240 W/mK 0.13mm, Self-Adhesive
Intelligent LED Solutions ILA-TIM-CLUSTER-30X30-1A technical specifications.
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -240°C |
| Thickness | 0.13mm |
| RoHS | Compliant |
Download the complete datasheet for Intelligent LED Solutions ILA-TIM-CLUSTER-30X30-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
