ILS ILC-GD03-NUWH-SD101, Dragon3 Coin LED Circular Array, 3 White LEDs (4000K)
Checking distributor stock and pricing after the page loads.
| Correlated Color Temperature (CCT) | 4000K |
| Luminous Flux | 326lm |
| Number of LEDs | 3 |
| Series | Dragon3 Coin |
| RoHS | Compliant |