Intelligent LED Solutions ILF-IO72-85NL-SC201 technical specifications.
| Lens Style | Round |
| Mount | Surface Mount |
| Number of LEDs | 72 |
| Series | OSLON IR 72 PowerFlood |
| RoHS | Compliant |
Download the complete datasheet for Intelligent LED Solutions ILF-IO72-85NL-SC201 to view detailed technical specifications.
No datasheet is available for this part.