ILF-OO27-HWWH-SC211-WIR200
Intelligent LED Solutions ILF-OO27-HWWH-SC211-WIR200 technical specifications.
| Correlated Color Temperature (CCT) | 2700K |
| Height | 7mm |
| Length | 180mm |
| Luminous Flux | 5940lm |
| Number of LEDs | 27 |
| Series | OSLON Square Powerflood |
| Width | 180mm |
| RoHS | Compliant |
Download the complete datasheet for Intelligent LED Solutions ILF-OO27-HWWH-SC211-WIR200 to view detailed technical specifications.
No datasheet is available for this part.