ILF-OW27-ULWH-SC211-WIR200
Intelligent LED Solutions ILF-OW27-ULWH-SC211-WIR200 technical specifications.
| Correlated Color Temperature (CCT) | 6500K |
| Height | 7mm |
| Length | 180mm |
| Luminous Flux | 3125lm |
| Number of LEDs | 27 |
| Series | OSLON SSL 150 Powerflood |
| Width | 180mm |
| RoHS | Compliant |
No datasheet is available for this part.