
ILS ILF-SJ27-WW95-SC201., Stanley 3J Powerflood LED Linear Array, 27 White LEDs (5000K)
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intelligent LED Solutions ILF-SJ27-WW95-SC201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Correlated Color Temperature (CCT) | 5000K |
| Height | 7mm |
| Length | 180mm |
| Luminous Flux | 2565lm |
| Number of LEDs | 27 |
| Series | Stanley 3J Powerflood |
| Width | 180mm |
| RoHS | Compliant |
Download the complete datasheet for Intelligent LED Solutions ILF-SJ27-WW95-SC201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
