
Intelligent LED Solutions ILH-ID01-85SN-SC201 technical specifications.
| Package/Case | SMD/SMT |
| Lens Style | Round |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Series | Dragon1IR PowerStar |
| RoHS | Compliant |
Download the complete datasheet for Intelligent LED Solutions ILH-ID01-85SN-SC201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.