
ILS ILH-OO01-WMWH-SC211-WIR200., OSLON Square 1+ PowerStar LED Star, 1 White LED (3000K)
Intelligent LED Solutions ILH-OO01-WMWH-SC211-WIR200 technical specifications.
| Correlated Color Temperature (CCT) | 3000K |
| Luminous Flux | 210lm |
| Number of LEDs | 1 |
| Series | OSLON Square 1+ PowerStar |
| RoHS | Compliant |
Download the complete datasheet for Intelligent LED Solutions ILH-OO01-WMWH-SC211-WIR200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.