
ILS ILH-OO09-STWH-SC211-WIR200., OSLON Square 9+ PowerStar LED Circular Array, 9 White LEDs (5700K)
Sign in to ask questions about the Intelligent LED Solutions ILH-OO09-STWH-SC211-WIR200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intelligent LED Solutions ILH-OO09-STWH-SC211-WIR200 technical specifications.
| Correlated Color Temperature (CCT) | 5700K |
| Luminous Flux | 2790lm |
| Number of LEDs | 9 |
| Series | OSLON Square 9+ PowerStar |
| RoHS | Compliant |
Download the complete datasheet for Intelligent LED Solutions ILH-OO09-STWH-SC211-WIR200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
