ILH-SK01-HW95-SC201-WIR200
Intelligent LED Solutions ILH-SK01-HW95-SC201-WIR200 technical specifications.
| Correlated Color Temperature (CCT) | 2700K |
| Luminous Flux | 85lm |
| Number of LEDs | 1 |
| Series | Stanley 6J 1 PowerStar |
| RoHS | Compliant |
Download the complete datasheet for Intelligent LED Solutions ILH-SK01-HW95-SC201-WIR200 to view detailed technical specifications.
No datasheet is available for this part.