
ILS ILR-SK04-WW95-SC201-WIR200, Stanley 6J PowerCluster LED Linear Array, 4 White LEDs (5000K)
Intelligent LED Solutions ILR-SK04-WW95-SC201-WIR200 technical specifications.
| Correlated Color Temperature (CCT) | 5000K |
| Length | 25mm |
| Luminous Flux | 420lm |
| Number of LEDs | 4 |
| Series | Stanley 6J PowerCluster |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Intelligent LED Solutions ILR-SK04-WW95-SC201-WIR200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
