ILS ILS-GD06-RED1-SD101, Dragon6 LED Strip, 6 Red LEDs With Onboard Driver
Intelligent LED Solutions ILS-GD06-RED1-SD101 technical specifications.
| Height | 1.6mm |
| Length | 300mm |
| Luminous Flux | 426lm |
| Number of LEDs | 6 |
| Series | Dragon6 |
| Width | 20mm |
| RoHS | Compliant |
No datasheet is available for this part.