
ILS ILS-GD06-WMWH-SD101, Dragon6 LED Light Engine, 6 White LEDs (3000K)
Sign in to ask questions about the Intelligent LED Solutions ILS-GD06-WMWH-SD101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intelligent LED Solutions ILS-GD06-WMWH-SD101 technical specifications.
| Correlated Color Temperature (CCT) | 3000K |
| Length | 290mm |
| Number of LEDs | 6 |
| Series | Dragon6 |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Intelligent LED Solutions ILS-GD06-WMWH-SD101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.