
ILS ILS-OW06-DEBL-SD111., OSLON SSL 150 LED Strip, 6 Blue LEDs
Sign in to ask questions about the Intelligent LED Solutions ILS-OW06-DEBL-SD111 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intelligent LED Solutions ILS-OW06-DEBL-SD111 technical specifications.
| Height | 7mm |
| Length | 300mm |
| Number of LEDs | 6 |
| Series | OSLON SSL 150 |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Intelligent LED Solutions ILS-OW06-DEBL-SD111 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
